
This 28-position right angle female connector features a 2mm pitch and a current rating of 1A. It has a voltage rating of 125V and is terminated through a hole. The connector is packaged in a rail or tube with 2720 units per package.
Molex 79108-1064 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Circuits | 28 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2720 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 79108 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79108-1064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.