
This Molex 79108 series connector features a right-angle orientation with a 2mm pitch and a female gender. It has 36 circuits and 38 positions, with a current rating of 1A and a voltage rating of 125V. The connector is designed for through-hole termination and is packaged in quantities of 2080 per rail or tube.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Circuits | 36 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2080 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 79108 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |