Conn FFC Connector RCP 28 POS 2mm Solder ST Thru-Hole
Molex 79108-1113 technical specifications.
| Type | FFC Connector |
| Contact Gender | RCP |
| Number of Contacts | 28 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 79108-1113 to view detailed technical specifications.
No datasheet is available for this part.