The Molex 79108-5002 is a 44-contact FFC/FPC connector with SKT contact gender, suitable for cable mount applications. It features a straight body orientation and a termination method of solder. The connector operates within a temperature range of -55°C to 105°C.
Molex 79108-5002 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 44 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 79108-5002 to view detailed technical specifications.
No datasheet is available for this part.