The 79109-0009-TB27 connector features 20 female bronze contacts with gold plating, rated for 1A and 125V. It has a 2mm pitch and is available in a package quantity of 27. The connector is designed for surface mount technology and has a flammability rating of UL94 V-0. It can operate between -55°C and 105°C.
Molex 79109-0009-TB27 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 27 |
| Pitch | 2mm |
| Series | 79109 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.