
14-position, 2-row female receptacle with a 2mm pitch, designed for surface mount termination. Features gold-plated bronze contacts, a 1A current rating, and a 125V voltage rating. This low halogen, lead-free component operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Supplied in rail/tube packaging.
Molex 79109-1006 technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2368 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 79109 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79109-1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
