
20-position, 2-row, 2mm pitch receptacle socket strip for surface mount applications. Features gold-plated bronze female contacts, a black UL94 V-0 rated housing, and a 1A current rating. Operates within a -55°C to 105°C temperature range with a maximum DC voltage rating of 125.125kV. This RoHS compliant component is supplied in a tube for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 79109-1009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1664 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 79109 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79109-1009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
