
Vertical surface mount receptacle with 34 positions and 2 rows, featuring a 2mm pitch. This female connector utilizes bronze contacts with gold plating, rated for 1A current and 125V AC/125.125kV DC. Constructed with a black, UL94 V-0 flammability rated housing, it operates within a temperature range of -55°C to 105°C. The component is RoHS and Reach SVHC compliant, packaged in rail/tube for 2400 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 79109-1016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.33mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 34.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2400 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 79109 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79109-1016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
