This 40-contact vertical header features gold plating and solder termination. It is not radiation hardened and is compliant with RoHS regulations. The header has 2 rows and 38 circuits, with a 2mm pitch. It is not compliant with Glow Wire standards.
Molex 79109-1069 technical specifications.
| Contact Plating | Gold |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 38 |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 79109-1069 to view detailed technical specifications.
No datasheet is available for this part.