
24-circuit, 2-row female header with 2mm pitch and 2mm row spacing, designed for surface mount (SMT) termination. Features bronze contacts with gold plating, rated for 1A current and 125V voltage. Operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. This connector is RoHS and REACH SVHC compliant.
Molex 79109-1211 technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 79109 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79109-1211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.