
Headers & Wire Housings MGrid VRec SMT /Cap p /Pgs .76AuLF 14Ckt
Molex 79109-1280 technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Positions | 14 |
| Package Quantity | 2368 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | 79109 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 79109-1280 to view detailed technical specifications.
No datasheet is available for this part.