This 14-contact surface mount connector features a 2mm pitch and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is not compliant with glow wire standards, but is compliant with RoHS and Reach SVHC standards. The connector is suitable for use in high-voltage applications, with a maximum voltage rating of 125.125kV.
Sign in to ask questions about the Molex 79109-8406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 79109-8406 technical specifications.
| Package/Case | SMD/SMT |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Orientation | Vertical |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 79109-8406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.