This 26-contact vertical header features gold plating and a 2mm pitch. It is not compliant with glow wire testing and is not radiation hardened. The header is RoHS compliant and has 28 contacts arranged in 2 rows.
Molex 79109-8463 technical specifications.
| Contact Plating | Gold |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 26 |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 79109-8463 to view detailed technical specifications.
No datasheet is available for this part.