
This Molex socket strip features 36 contacts with a 2mm pitch, suitable for surface mount applications. It has a maximum operating temperature range of -55 to 105°C and a maximum voltage rating of 125V. The socket strip is designed for use with memory cards and has a termination method of solder. It is constructed with a straight body orientation and has a product length of 36.19mm.
Sign in to ask questions about the Molex 791090267 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 791090267 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 36.19 |
| Product Depth (mm) | 4.19 |
| Product Height (mm) | 4.65 |
| Product Weight (g) | 0.948 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 791090267 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.