This 4-conductor cable features a 26AWG wire gauge and a 5m length, with a female to female gender configuration. It is designed for use with a current rating of 3A and a voltage rating of 250V. The cable is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Molex 79516-1045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 79516-1045 technical specifications.
| Color | Black |
| Current Rating | 3A |
| Gender | Female to Female |
| Length | 5m |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 79516 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 79516-1045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.