Sign in to ask questions about the Molex 79516-1063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 79516-1063 technical specifications.
| Color | Black |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Lead Length | 3m |
| Length | 3m |
| Number of Circuits | 6 |
| Number of Conductors | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 79516 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 79516-1063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.