Sign in to ask questions about the Molex 79576-2111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 79576-2111 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Lead Length | 300mm |
| Length | 0.3m |
| Mount | Cable |
| Number of Circuits | 36 |
| Number of Conductors | 36 |
| Number of Contacts | 36 |
| Reach SVHC Compliant | Unknown |
| Series | 79576 |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 79576-2111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
