Cable Assembly Twin-ax 0.6m 30AWG 4(7 POS Serial ATA) to 36 POS iPass PL-PL Crimp-Crimp Bag
Molex 795763004 technical specifications.
| Cable Type | Twinax |
| Wire Size | 30AWG |
| Connector Type A | 4(7POS Serial ATA) |
| Connector Type B | 36POS iPass |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| Tradename | iPass/Mini Multi-Lane/PCI Express/SAS/Serial ATA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.