Sign in to ask questions about the Molex 795763006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 795763006 technical specifications.
| Connector Type A | SATA |
| Gender | Male to Male |
| Length | 0.6m |
| Number of Circuits | 36 |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | 79576 |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 795763006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
