This 1 meter long cable assembly features a 28AWG wire gauge and a crimped termination. It has a maximum voltage rating of 30V AC and a current rating of 1A. The assembly is packaged in a bag with 40 units per package. It is designed for use in specialized applications.
Sign in to ask questions about the Molex 795765004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 795765004 technical specifications.
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 1m |
| Package Quantity | 40 |
| Packaging | Bag |
| Series | 79576 |
| Termination | Crimp |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 795765004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.