Cable Assembly Twin-ax 1m 28AWG iPass to iPass M-M Crimp Bag
Molex 795769004 technical specifications.
| Cable Type | Twinax |
| Wire Size | 28AWG |
| Connector Type A | iPass |
| Connector Type B | iPass |
| Gender | M-M |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.