
This cable assembly features a black color, with a crimp connector type on both ends, and a length of 0.15 meters. It has a single circuit and is compliant with Reach SVHC regulations. The assembly is part of the 79758 series and uses 22AWG wire gauge.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Gender | Female to Female |
| Length | 0.15m |
| Number of Circuits | 1 |
| Reach SVHC Compliant | Yes |
| Series | 79758 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
