Cable Assembly UL 1061 0.15m 18AWG Terminal to Terminal M-M Crimp-Crimp MLX Bag
Checking distributor stock and pricing after the page loads.
Molex 797582029 technical specifications.
| Cable Type | UL 1061 |
| Wire Size | 18AWG |
| Connector Type A | Terminal |
| Connector Type B | Terminal |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Tradename | MLX |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.