Sign in to ask questions about the Molex 81589R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 81589R technical specifications.
| Package/Case | Molded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Number of Ports | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 81589R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.