Flat Ribbon Cable Polyvinyl Chloride 24Conductors 18AWG 300V 30.48m T/R
Checking distributor stock and pricing after the page loads.
| Type | Flat Ribbon Cable |
| Size | 18AWG |
| Number of Conductors | 24 |
| Cable Pitch | 3.96mm |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |