
2-circuit, 18AWG flat ribbon cable featuring a 0.156-inch pitch and 3.96mm cable pitch. This unshielded cable is constructed with copper conductors and PVC insulation and jacket, offering a 300V voltage rating and a maximum operating temperature of 105°C. The cable is 100 feet long, supplied on a spool, and meets UL and UL VW-1 flammability standards. It is also halogen-free and lead-free.
Molex 82-18-6002 technical specifications.
| Approvals | UL |
| Cable Pitch | 3.96mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Conductors | 2 |
| Number of Positions | 2 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.156inch |
| Ribbon Thickness | 0.071inch |
| Ribbon Width | 0.312inch |
| Series | 40174 |
| Shielding | Unshielded |
| Stranding | 7 x 26 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-18-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.