
11-circuit, 18AWG flat ribbon cable on a 100-foot spool. Features a 0.156-inch (3.96mm) pitch and unshielded construction. Conductor material is copper with PVC insulation and jacket. Rated for 300V and operating temperatures from -20°C to 105°C, with UL VW-1 flammability rating.
Molex 82-18-6011 technical specifications.
| Approvals | UL |
| Cable Pitch | 3.96mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 11 |
| Number of Conductors | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.156inch |
| Ribbon Thickness | 0.071inch |
| Ribbon Width | 1.716inch |
| Series | 40174 |
| Shielding | Unshielded |
| Stranding | 7 x 26 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-18-6011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.