This 7-conductor flat cable features a voltage rating of 300V and is constructed with 22AWG copper conductors. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is lead free and meets UL VW-1 flammability standards. It is available in 100ft lengths and is packaged on a spool.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.156inch |
| Ribbon Thickness | 0.054inch |
| Ribbon Width | 1.092inch |
| Series | 7382 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |