Molex 82-22-5821 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 21 |
| Package Quantity | 1 |
| Pitch | 0.156inch |
| Ribbon Thickness | 0.054inch |
| Ribbon Width | 3.276inch |
| Series | 7382 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-22-5821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.