Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 82-22-5822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 22 |
| Package Quantity | 1 |
| Pitch | 0.156inch |
| Ribbon Thickness | 0.054inch |
| Ribbon Width | 3.432inch |
| Series | 7382 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-22-5822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.