
22AWG, 2-circuit flat ribbon cable, 100ft spool, featuring 0.156-inch pitch and 0.312-inch width. Constructed with copper conductors and PVC insulation/jacket, this unshielded cable operates between -20°C and 105°C with a 300V rating. It meets UL and UL VW-1 flammability standards and is lead-free.
Molex 82-22-5902 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Conductors | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.156inch |
| Ribbon Thickness | 0.054inch |
| Ribbon Width | 0.312inch |
| Series | 8868 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-22-5902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
