
5-circuit, 22AWG flat ribbon cable, 100ft spool, featuring 0.156-inch pitch and unshielded construction. Conductors are copper with black marking on the first conductor, insulated with PVC and jacketed in PVC. Rated for 300V, this cable operates from -20°C to 105°C and meets UL VW-1 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 82-22-5905 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 82-22-5905 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Conductors | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.156inch |
| Ribbon Thickness | 0.054inch |
| Ribbon Width | 0.78inch |
| Series | 8868 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-22-5905 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
