6-conductor, 22AWG flat cable featuring a 0.156-inch pitch and 0.936-inch width. Constructed with copper conductors (7 x 30 stranding) and PVC insulation and jacket, this unshielded cable operates within a -20°C to 105°C temperature range and boasts a 300V voltage rating. UL VW-1 flammability rated and lead-free, it is supplied on a 100-foot spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 82-22-5906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 5 |
| Number of Conductors | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.156inch |
| Ribbon Thickness | 0.054inch |
| Ribbon Width | 0.936inch |
| Series | 8868 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-22-5906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.