
13-circuit, 22AWG flat ribbon cable on a 100-foot spool. Features 0.156-inch pitch, 7x30 stranding, and a 300V voltage rating. Constructed with copper conductors and PVC insulation/jacket, this unshielded cable operates from -20°C to 105°C and meets UL VW-1 flammability standards.
Molex 82-22-5913 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 13 |
| Number of Conductors | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.156inch |
| Ribbon Thickness | 0.054inch |
| Ribbon Width | 2.028inch |
| Series | 8868 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-22-5913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
