
Flat cable, 22AWG, 16 circuits, 16 conductors, 0.156-inch pitch, 100-foot length on spool. Features copper conductors with 7 x 30 stranding, PVC insulation, and PVC jacket. Rated for 300V, operating temperature range of -20°C to 105°C, and UL VW-1 flammability. Lead-free construction with UL approval.
Checking distributor stock and pricing after the page loads.
Molex 82-22-5916 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 16 |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.156inch |
| Ribbon Thickness | 0.054inch |
| Ribbon Width | 2.496inch |
| Series | 8868 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.
