
22AWG flat ribbon cable, 2 circuits, 2 conductors, 0.100 inch (2.54mm) pitch. Features copper conductors with 7 x 30 stranding, PVC insulation, and PVC jacket. Rated for 300V, operating temperature range of -20°C to 105°C, and UL VW-1 flammability. Supplied on a 100-foot spool, this lead-free cable is UL approved.
Molex 82-22-6002 technical specifications.
| Approvals | UL |
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Conductors | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.054inch |
| Ribbon Width | 0.2inch |
| Series | 8867 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-22-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.