Molex 82-22-6003 technical specifications.
| Approvals | UL |
| Cable Pitch | 2.54mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.054inch |
| Ribbon Width | 0.3inch |
| Series | 8867 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-22-6003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.