
22AWG flat ribbon cable, 6 circuits, 0.100 inch (2.54mm) pitch, featuring copper conductors with 7 x 30 stranding. This unshielded cable is constructed with PVC insulation and jacket, rated for 300V AC/DC, and operates from -20°C to 105°C. The cable is UL approved and meets UL VW-1 flammability standards, supplied on a 100-foot spool.
Molex 82-22-6006 technical specifications.
| Approvals | UL |
| Cable Pitch | 2.54mm |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 15.24mm |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Height | 1.4mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Number of Circuits | 6 |
| Number of Conductors | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.054inch |
| Ribbon Width | 0.6inch |
| Series | 8867 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-22-6006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.