12-circuit, 22AWG flat ribbon cable on a 100-foot spool. Features 2.54mm (0.1 inch) pitch and a 1.2-inch ribbon width. Constructed with copper conductors and PVC insulation, rated for 300V and operating temperatures from -20°C to 105°C. UL approved and meets UL VW-1 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 82-22-6012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 82-22-6012 technical specifications.
| Approvals | UL |
| Cable Pitch | 2.54mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 12 |
| Number of Conductors | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.054inch |
| Ribbon Width | 1.2inch |
| Series | 8867 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-22-6012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
