Flat Cable Polyvinyl Chloride 10Conductors 22AWG 300V Gray/Red Edge 30.48m Reel
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Conductors | 10 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7560 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |