Flat Ribbon Cable 9Conductors 22AWG 300V 91.44m T/R
Checking distributor stock and pricing after the page loads.
| Type | Flat Ribbon Cable |
| Size | 22AWG |
| Number of Conductors | 9 |
| Cable Pitch | 2mm |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |