
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex 82-24-3402 technical specifications.
| Approvals | UL |
| Cable Pitch | 2mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 0.157inch |
| Series | 24473 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-24-3402 to view detailed technical specifications.
No datasheet is available for this part.