20-conductor, 24AWG flat ribbon cable featuring 2mm pitch and UL VW-1 flammability rating. Constructed with copper conductors and PVC insulation, this unshielded cable offers a voltage rating of 300V and operates within a temperature range of -20°C to 105°C. The grey cable, with a blue first conductor mark, measures 1.575 inches in width and 0.041 inches in thickness, supplied on a 100-foot tape and reel.
Molex 82-24-3420 technical specifications.
| Approvals | UL |
| Cable Pitch | 2mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 1.575inch |
| Series | 24473 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-24-3420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
