
This flat cable features 27 conductors with a 24AWG gauge and a 300V voltage rating. It is constructed with copper conductors and PVC insulation, and is lead free. The cable is available in a 100ft length and is UL approved with a VW-1 flammability rating. It is suitable for use in applications where a high temperature rating is required, operating between -20°C and 105°C.
Molex 82-24-3427 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 27 |
| Number of Positions | 27 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.079inch |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 2.126inch |
| Series | 24473 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-24-3427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.