
28-conductor flat ribbon cable, 24AWG, featuring 2mm pitch and 0.079-inch pitch. Constructed with topcoat copper conductors and PVC insulation, this unshielded cable offers a 300V voltage rating and a maximum operating temperature of 105°C. The cable is 100 feet in length, grey in color, and meets UL VW-1 flammability standards.
Molex 82-24-3428 technical specifications.
| Approvals | UL |
| Cable Pitch | 2mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 28 |
| Number of Positions | 28 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 2.205inch |
| Series | 24473 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-24-3428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
