This 14-conductor cable features 24AWG round and flat conductors with a voltage rating of 300V. The insulation material is PVC, and the jacket material is also PVC. The cable is available on a 100foot spool and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C.
Molex 82-24-4414 technical specifications.
| Color | Grey |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 14 |
| Number of Conductors | 14 |
| Package Quantity | 4 |
| Packaging | Spool |
| Radiation Hardening | No |
| Series | 24472 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.
