
6-circuit, 24AWG flat ribbon cable with a 0.100" (2.54mm) pitch, featuring copper conductors and PVC insulation. This unshielded cable is rated for 300V and operates between -20°C and 105°C. It is UL approved and meets UL VW-1 flammability standards. Supplied on a 100-foot spool, the cable has a grey jacket and a black first conductor marking.
Molex 82-24-5906 technical specifications.
| Approvals | UL |
| Cable Pitch | 2.54mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 6 |
| Number of Conductors | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Ribbon Thickness | 0.044inch |
| Ribbon Width | 0.6inch |
| Series | 8997 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-24-5906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
