
12-circuit, 24AWG flat ribbon cable, 100ft spool, 2.54mm (0.1 inch) pitch. Features copper conductors with 7 x 32 stranding, PVC insulation and jacket, and a black first conductor mark. Rated for 300V DC, operating temperature range of -20°C to 105°C, and UL VW-1 flammability. RoHS compliant and lead-free.
Molex 82-24-5912 technical specifications.
| Approvals | UL |
| Cable Pitch | 2.54mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 12 |
| Number of Conductors | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| Ribbon Thickness | 0.044inch |
| Ribbon Width | 1.2inch |
| RoHS Compliant | Yes |
| Series | 8997 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-24-5912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.