
15-circuit, 24AWG flat ribbon cable, 100-foot spool, featuring 0.1-inch pitch and 1.5-inch ribbon width. Constructed with copper conductors, PVC insulation, and PVC jacket, this unshielded cable operates between -20°C and 105°C with a 300V rating. It is UL approved and meets UL VW-1 flammability standards.
Molex 82-24-5915 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 15 |
| Number of Conductors | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.044inch |
| Ribbon Width | 1.5inch |
| Series | 8997 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-24-5915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
