
16-circuit, 24AWG flat ribbon cable with 2.54mm pitch, suitable for various electronic applications. Features copper conductors, PVC insulation, and a polyvinyl jacket for durability. Rated for 300V AC, operating between -20°C and 105°C, and meets UL VW-1 flammability standards. Supplied on a 100-foot reel, this unshielded cable is lead-free and UL approved.
Molex 82-24-5916 technical specifications.
| Approvals | UL |
| Cable Pitch | 2.54mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 40.64mm |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Height | 1.11mm |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Number of Circuits | 16 |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.044inch |
| Ribbon Width | 1.6inch |
| Series | 8997 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-24-5916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
